
256Kb Dual-Port SRAM, 16K x 16 bits, featuring 15ns access time. This asynchronous CMOS memory operates with a 5V supply voltage, from -40°C to 85°C, and is available in a 100-pin TQFP surface-mount package. It supports a 14-bit address bus and a 16-bit word size, offering parallel interface and lead-free, RoHS-compliant construction.
Cypress CY7C026A-15AXI technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 305mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C026A-15AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
