Cypress CY7C026A-20ACT technical specifications.
| Access Time | 20ns |
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 256Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 275mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C026A-20ACT to view detailed technical specifications.
No datasheet is available for this part.