Cypress CY7C027-20AC technical specifications.
| Access Time | 20ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 20GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512000B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 265mA |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C027-20AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.