
512Kb Dual-Port SRAM, featuring a 32K x 16 configuration, offers 20ns access time. This CMOS memory component operates with a 5V supply voltage and a parallel interface. Packaged in a TQFP, it supports surface mounting and is RoHS compliant. Operating temperature range is 0°C to 70°C.
Cypress CY7C027-20AXC technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 20GHz |
| Height | 1.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 265mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Width | 14mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C027-20AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
