512Kb Parallel SRAM IC featuring a 30-bit address bus and 16-bit word size. Offers a 20ns access time and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. This asynchronous, volatile memory is packaged in a 100-TQFP for surface mounting and supports a 2-port interface. The component is RoHS compliant and lead-free, with a maximum operating temperature of 70°C.
Cypress CY7C027-20AXCT technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 20GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 265mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C027-20AXCT to view detailed technical specifications.
No datasheet is available for this part.
