Cypress CY7C027VN-15AXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Package/Case | TQFP |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C027VN-15AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
