Cypress CY7C028V-20AC technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Voltage-Nom | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C028V-20AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
