Cypress CY7C037V-15AC technical specifications.
| Access Time | 15ns |
| Address Bus Width | 30b |
| Package/Case | LQFP |
| Density | 576Kb |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 576Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C037V-15AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
