The CY7C037V-20AC is a 30-bit SRAM with a density of 576Kb and two ports. It is packaged in a TQFP and operates within a temperature range of 0°C to 70°C. The device is designed to run on a 3.3V supply voltage.
Cypress CY7C037V-20AC technical specifications.
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 576Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C037V-20AC to view detailed technical specifications.
No datasheet is available for this part.