
1.152Mb Dual-Port SRAM, 64K x 18, featuring 20ns access time and a parallel interface. This CMOS asynchronous memory operates from a 3V to 3.6V supply, with a nominal voltage of 3.3V. Packaged in a 100-pin TQFP (TQFP-100) for surface mounting, it offers a memory type of SDR, volatile SRAM. RoHS compliant and lead-free, this component is designed for operation between -40°C and 85°C.
Cypress CY7C038V-20AXI technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 20GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.152Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 195mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C038V-20AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
