Cypress CY7C0430BV-100BGC technical specifications.
| Access Time | 5ns |
| Address Bus Width | 16b |
| Package/Case | BGA |
| Density | 1.125Mb |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 1.152Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 600mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C0430BV-100BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.