High-performance four-port SRAM with 1Mb density, organized as 64K words by 18 bits. Features a 4.7ns access time and operates at a maximum frequency of 133MHz. This synchronous, parallel interface memory utilizes a 16-bit address bus and is housed in a 272-pin PBGA package for surface mounting. Designed for a 3.3V operating supply voltage, it offers a wide operating temperature range from -40°C to 85°C.
Cypress CY7C0430CV-133BGI technical specifications.
| Access Time | 4.7ns |
| Address Bus Width | 16b |
| Package/Case | BGA |
| Density | 1Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 1Mb |
| Memory Type | SDR, |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CY7C0430CV |
| Supply Current | 750mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C0430CV-133BGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.