
High-speed, 576Kb dual-port SRAM featuring 15ns access time. This asynchronous CMOS memory offers 16,000 words with a 36-bit word size, supporting a 28-bit address bus. Designed for surface mounting, it operates at 3.3V with a supply current of 360mA, within a 0°C to 70°C temperature range. Packaged in a 144-pin TQFP, this lead-free, RoHS-compliant component is ideal for demanding applications.
Cypress CY7C056V-15AXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 576Kb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 576Kb |
| Memory Type | SDR, , RAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 360mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C056V-15AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
