
Dual-port SRAM, 2Mb density, 128K x 18 configuration, offering 4ns access time. Features a 133MHz maximum frequency and parallel interface. Operates with a 3.3V supply voltage, within a -40°C to 85°C temperature range. Packaged in a lead-free TQFP surface mount configuration.
Cypress CY7C0831AV-133AXI technical specifications.
| Access Time | 4.4ns |
| Access Time-Max | 4.4ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 2Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C0831AV-133AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.