Cypress CY7C0831AV-133BBC technical specifications.
| Access Time | 4.4ns |
| Address Bus Width | 34b |
| Package/Case | FBGA |
| Density | 2Mb |
| Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C0831AV-133BBC to view detailed technical specifications.
No datasheet is available for this part.