
High-performance 2Mb Dual-Port SRAM, featuring a 4ns access time and 133MHz maximum frequency. This synchronous, CMOS memory offers a 128K x 18 configuration with a 34-bit address bus and parallel interface. Packaged in a lead-free FBGA with a 1mm pitch, it operates from a 3.3V supply voltage and supports a temperature range of -40°C to 85°C.
Cypress CY7C0831AV-133BBXI technical specifications.
| Access Time | 4.4ns |
| Access Time-Max | 4ns |
| Address Bus Width | 34b |
| Package/Case | FBGA |
| Density | 2Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C0831AV-133BBXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.