Cypress CY7C0832AV-133AXC technical specifications.
| Access Time | 4.4ns |
| Address Bus Width | 36b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C0832AV-133AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.