Cypress CY7C0832BV-133AI technical specifications.
| Access Time | 4ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C0832BV-133AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
