Cypress CY7C0833V-100BBI technical specifications.
| Access Time | 5ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C0833V-100BBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
