
2Mb Dual-Port SRAM, 64K x 36 configuration, featuring a 4ns access time and 133MHz maximum frequency. This synchronous, volatile memory utilizes a parallel interface and operates at 3.3V. Packaged in a 176-pin TQFP (Thin Quad Flat Pack) for surface mounting, it supports a 16-bit address bus and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Cypress CY7C0851AV-133AXI technical specifications.
| Access Time | 4.4ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C0851AV-133AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
