
2Mb Dual-Port SRAM, 64K x 36 configuration, featuring a 4ns access time and 16-bit address bus. This synchronous memory operates at 133MHz with a maximum frequency of 167MHz, utilizing a parallel interface. Packaged in a PBGA172 (15x15mm, 1.25mm height, 1mm pitch), it supports a 3.3V operating supply voltage. Designed for surface mounting, it operates across a temperature range of -40°C to 85°C.
Cypress CY7C0851AV-133BBI technical specifications.
| Access Time | 4ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C0851AV-133BBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.