
2Mb Dual-Port SRAM, 64K x 36 configuration, featuring a 4ns access time and 167MHz maximum frequency. This synchronous, volatile memory utilizes a parallel interface and operates at a 3.3V supply voltage. Packaged in a 172-pin FBGA with a 1mm pitch, it supports surface mounting and is RoHS compliant.
Cypress CY7C0851AV-167BBXC technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Address Bus Width | 32b |
| Package/Case | FBGA |
| Density | 2Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C0851AV-167BBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
