
9Mb Dual-Port SRAM, 256K x 36, featuring 4.7ns maximum access time and 100MHz operating frequency. This synchronous, volatile SRAM offers a parallel interface and operates from a 3.3V supply. Packaged in a 172-pin FBGA with 1mm pitch, it supports surface mounting.
Cypress CY7C0853AV-100BBI technical specifications.
| Access Time | 5ns |
| Access Time-Max | 4.7ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 310mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C0853AV-100BBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
