Cypress CY7C0853AV-133BBC technical specifications.
| Access Time | 4.7ns |
| Package/Case | FBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C0853AV-133BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
