Cypress CY7C0853AV-133BBI technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C0853AV-133BBI to view detailed technical specifications.
No datasheet is available for this part.