Cypress CY7C09099V-7AI technical specifications.
| Address Bus Width | 34b |
| Package/Case | TQFP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C09099V-7AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.