
1Mb Dual-Port SRAM, 128K x 8 bits, featuring 7.5ns access time and 83MHz maximum frequency. This synchronous, parallel interface memory operates at 3.3V with a 34-bit address bus. Packaged in a TQFP, it supports surface mounting and is RoHS compliant.
Cypress CY7C09099V-7AXI technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 34b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 45MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 390mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09099V-7AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.