
72Kb Dual-Port SRAM, featuring 8K x 9 organization, offers a 9ns access time and operates at up to 67MHz. This synchronous, volatile memory component utilizes a parallel interface and is housed in a 100-pin TQFP package for surface mounting. It supports a 3.3V nominal supply voltage, with a range of 3V to 3.6V, and is lead-free and RoHS compliant.
Cypress CY7C09159AV-9AXC technical specifications.
| Access Time | 9ns |
| Access Time-Max | 20ns |
| Address Bus Width | 13b |
| Package/Case | TQFP |
| Density | 72Kb |
| Frequency | 40MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09159AV-9AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
