
256Kb Dual-Port SRAM, 16K x 16 configuration, featuring a 12ns access time and 50MHz frequency. This CMOS integrated circuit offers a parallel interface and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Packaged in a 100-pin TQFP (Thin Quad Flat Pack) for surface mounting, it supports a 28-bit address bus and a 16-bit word size. Operating temperature range is 0°C to 70°C.
Cypress CY7C09269A-12AC technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 256Kb |
| Frequency | 50MHz |
| Height | 1.4mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Width | 14mm |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C09269A-12AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
