
1Mb Dual-Port SRAM, 64K x 16, featuring synchronous operation and a 16-bit address bus. Offers a maximum access time of 18ns and operates at frequencies up to 45MHz. This surface mount component is housed in a TQFP package, with an operating supply voltage of 3.3V and a maximum supply voltage of 3.6V. Designed for operation between 0°C and 70°C.
Cypress CY7C09289V-7AC technical specifications.
| Access Time | 18ns |
| Access Time-Max | 18ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 45MHz |
| Height | 1.4mm |
| Length | 14mm |
| Max Frequency | 45MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 275mA |
| Sync/Async | Synchronous |
| Width | 14mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C09289V-7AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
