Cypress CY7C09369V-9AC technical specifications.
| Access Time | 20ns |
| Access Time-Max | 9ns |
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 288Kb |
| Frequency | 40MHz |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 288Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 230mA |
| Sync/Async | Synchronous |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C09369V-9AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.