The CY7C09369V-9ACT is a commercial-grade dual-port SRAM with a JEDEC package code of S-PQFP-G100. It features a 100-pin quad flatpack package with a width and length of 14mm. The device operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 3.3V. It supports parallel access with a maximum access time of 9ns and a memory capacity of 16,384 words.
Cypress CY7C09369V-9ACT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | DUAL-PORT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 9 |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C09369V-9ACT to view detailed technical specifications.
No datasheet is available for this part.