
1.125Mb Dual-Port SRAM, featuring 64K x 18 configuration, offers 25ns access time and operates at up to 33MHz. This synchronous memory component supports a 32-bit address bus and 18-bit word size, with an operating supply voltage of 3.3V. Packaged in a 100-pin TQFP (TQFP-100), it is designed for surface mounting and operates within a temperature range of 0°C to 70°C.
Cypress CY7C09389V-12AC technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 33MHz |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 180mA |
| Sync/Async | Synchronous |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C09389V-12AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
