
1.152Mb Dual-Port SRAM, 64K x 18 configuration, offering 12ns access time. Features a 16-bit address bus and 18-bit word size, operating at up to 50MHz. This synchronous, CMOS memory utilizes a parallel interface and is housed in a lead-free TQFP package for surface mounting. Designed for 3.3V operation, it supports a temperature range of 0°C to 70°C.
Cypress CY7C09389V-12AXC technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.152Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09389V-12AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
