Cypress CY7C09389V-7AC technical specifications.
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C09389V-7AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.