
576Kb Parallel SRAM IC with 5ns access time, operating at 100MHz. Features a 14-bit address bus, 36-bit word size, and 16,000 words. This synchronous memory component offers a 3.3V nominal supply voltage and is housed in a 172FBGA surface mount package. Designed for a 0°C to 70°C operating temperature range.
Cypress CY7C09569V-100BBC technical specifications.
| Access Time | 5ns |
| Access Time-Max | 5ns |
| Address Bus Width | 14b |
| Package/Case | FBGA |
| Density | 576Kb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 576Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 385mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C09569V-100BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
