Cypress CY7C09569V-83BBC technical specifications.
| Access Time | 18ns |
| Access Time-Max | 18ns |
| Address Bus Width | 14b |
| Package/Case | FBGA |
| Density | 576Kb |
| Frequency | 45MHz |
| Max Frequency | 45MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 360mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C09569V-83BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
