
1.125Mb Dual-Port SRAM, featuring 32K x 36 organization, offers a 5ns maximum access time and operates synchronously at 67MHz. This CMOS integrated circuit supports a 30-bit address bus and a 36-bit word size, with two independent ports for simultaneous access. Packaged in a 144-pin TQFP (20x20x1.4mm) for surface mounting, it operates from a 3.3V supply voltage and has a maximum operating temperature of 70°C.
Cypress CY7C09579V-100AC technical specifications.
| Access Time | 12.5ns |
| Access Time-Max | 5ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 67MHz |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 1Mb |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 385mA |
| Sync/Async | Synchronous |
| Width | 20mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C09579V-100AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
