
Dual-port SRAM, 1.152Mb density, 32K x 36 configuration, offering 2 ports and synchronous operation. Features a 100MHz maximum frequency with a 12.5ns maximum access time. This CMOS component utilizes a parallel interface and is housed in a 144-pin TQFP surface-mount package. Operating voltage is 3.3V, with a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Cypress CY7C09579V-100AXC technical specifications.
| Access Time | 5ns |
| Access Time-Max | 12.5ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 67MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 1.152Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 385mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09579V-100AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
