
Dual-port SRAM with 1Mb memory size and 1.125Mb density, featuring 32,000 words and a 36-bit word size. Offers a 30-bit address bus width and supports synchronous operation with a maximum frequency of 100MHz. Operates from a 3.3V supply voltage, with an access time of 5ns. Packaged in a 172-pin FBGA with a 1mm pitch, suitable for surface mounting.
Cypress CY7C09579V-100BBC technical specifications.
| Access Time | 5ns |
| Address Bus Width | 30b |
| Package/Case | FBGA |
| Density | 1.125Mb |
| Frequency | 67MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 385mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C09579V-100BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
