
1Mb CMOS SRAM with 10ns access time, featuring a 256K x 4 configuration. This asynchronous, volatile memory offers a parallel interface and an 18-bit address bus. Operating at 5V nominal supply voltage, it supports a frequency up to 100MHz and is housed in a 28-pin SOJ surface-mount package. Designed for industrial temperature ranges (-40°C to 85°C), this lead-free component is RoHS compliant.
Cypress CY7C1006D-10VXIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 4b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1006D-10VXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.