
Cypress CY7C1007B-15VXIT technical specifications.
| Access Time | 15ns |
| Address Bus Width | 20b |
| Package/Case | SOJ |
| Density | 1Mb |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Word Size | 1b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1007B-15VXIT to view detailed technical specifications.
No datasheet is available for this part.