Cypress CY7C1009B-15VXIT technical specifications.
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1009B-15VXIT to view detailed technical specifications.
No datasheet is available for this part.