
2Mb SRAM, 256K x 8 configuration, offering 10ns access time. This asynchronous, volatile memory features a parallel interface and operates at 3.3V supply voltage. Packaged in a 44-pin TSOP surface mount configuration, it supports an 18-bit address bus and is lead-free and RoHS compliant. Designed for industrial temperature ranges from -40°C to 85°C.
Cypress CY7C1010DV33-10ZSXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 2Mb |
| Frequency | 10GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1010DV33-10ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
