
High-speed, 2Mb asynchronous SRAM with a 10ns access time. Features a 128K x 16 configuration, 17-bit address bus, and parallel interface. Operates at 3.3V within an industrial temperature range of -40°C to 85°C. Surface mountable in a 48-pin VFBGA package, this lead-free component is supplied on tape and reel.
Cypress CY7C1011DV33-10BVXIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 17b |
| Package/Case | VFBGA |
| Density | 2Mb |
| Frequency | 10GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1011DV33-10BVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
