
2Mb asynchronous SRAM chip, featuring 128K x 16 configuration and 10ns access time. This surface mount component operates at 3.3V, with a frequency up to 100MHz, and supports a 17-bit address bus. It is housed in a 44-pin TSOP-II package, suitable for industrial temperature ranges from -40°C to 85°C, and is RoHS compliant.
Cypress CY7C1011DV33-10ZSXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Frequency | 10GHz |
| Height | 1.194mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.31mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 10.058mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1011DV33-10ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
