The CY7C1011G30-10BAJXE is a 48-terminal standard SRAM from Cypress, designed for automotive applications. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device operates on a supply voltage of 2.2 to 3.6 volts and has a maximum access time of 10 nanoseconds. It is available in a R-PBGA-B48 package, measuring 6mm in width and 8mm in length.
Cypress CY7C1011G30-10BAJXE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1011G30-10BAJXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.