Cypress CY7C1012AV33-10BGI technical specifications.
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 12Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1012AV33-10BGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
