Cypress CY7C1018V33-12VC technical specifications.
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1018V33-12VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.