Cypress CY7C1019BN-15VC technical specifications.
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1019BN-15VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.